onsemi MJE270G
| Manufacturer | |
| MPN | MJE270G |
| LCSC Part # | C463329 |
| Packaging | TO-225-3 |
| Customer # | |
| Description | 100V 1500 NPN 2A TO-225-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-225-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.6208 | $ 0.62 |
10+ | $ 0.4985 | $ 4.99 |
30+ | $ 0.4389 | $ 13.17 |
100+ | $ 0.3777 | $ 37.77 |
500+ | $ 0.3257 | $ 162.85 |
1,000+ | $ 0.3074 | $ 307.40 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$