LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NE5532DR2G product image
  • NE5532DR2G thumbnail 1
  • NE5532DR2G thumbnail 2
  • NE5532DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NE5532DR2GRoHS

Manufacturer
MPN
NE5532DR2G
LCSC Part #
C463175
Packaging
SO-16-300mil
Customer #
Key Attributes
2 4mV 9V/us 100dB 800nA SO-16-300mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf icononsemi NE5532DR2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4285$ 0.43
10+$ 0.4194$ 4.19
30+$ 0.4132$ 12.40
100+$ 0.4071$ 40.71
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSO-16-300mil
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate9V/us
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;Overvoltage protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current800nA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain Bandwidth Product-
Quiescent Current-
Input Voltage Noise Density8nV/√Hz@30Hz
Output Current38mA
Rail to Rail-
Dual Supply3V~20V;-20V~-3V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 5532 is a dual high-performance low noise operational amplifier. Compared to most of the standard operational amplifiers, such as the 1458, it shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op amp is internally compensated for gains equal to one. If very low noise is of prime importance, it is recommended that the 5532A version be used because it has guaranteed noise voltage specifications.

Features

AI Translation
  • Small-Signal Bandwidth: 10 MHz
  • Output Drive Capability: 600 Ω, 10 VRMS
  • Input Noise Voltage: 5.0 nV/√Hz (Typical)
  • DC Voltage Gain: 50000
  • AC Voltage Gain: 2200 at 10 kHz
  • Power Bandwidth: 140 kHz
  • Slew Rate: 9.0 V/μs
  • Large Supply Voltage Range: ± 3.0 to ± 20 V
  • Compensated for Unity Gain
  • Pb−Free Packages are Available

Applications

AI Translation
  • high-quality and professional audio equipment
  • instrumentation and control circuits
  • telephone channel amplifiers