LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MID400SD product image
  • MID400SD thumbnail 1
  • MID400SD thumbnail 2
  • MID400SD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MID400SDRoHS

Manufacturer
MPN
MID400SD
LCSC Part #
C463081
Packaging
SMD-8P
Customer #
Key Attributes
SMD-8P Digital Isolators RoHS
Datasheetpdf icononsemi MID400SD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9776$ 5.98
10+$ 5.846$ 58.46
30+$ 5.7572$ 172.72
100+$ 5.6685$ 566.85
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
Manufactureronsemi
PackagingSMD-8P
FeaturesBidirectional signal isolation
CMTI(kV/us)-
Propagation Delay(tpd)-
Number of Forward Channels1
Voltage - Supply-;-
Number of Reverse Channels-
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)2500
Data Rate(Max)-
Default OutputLow Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MID400 is an optically isolated AC line−to−logic interface device. It is packaged in an 8−lead plastic DIP. The AC line voltage is monitored by two back−to−back GaAs LED diodes in series with an external resistor. A high gain detector circuit senses the LED current and drives the output gate to a logic low condition. The MID400 has been designed solely for the use as an AC line monitor. It is recommended for use in any AC−to−DC control application where excellent optical isolation, solid state reliability, TTL compatibility, small size, low power, and low frequency operations are required.

Features

AI Translation
  • Direct Operation from any Line Voltage with the Use of an External Resistor
  • Externally Adjustable Time Delay
  • Externally Adjustable AC Voltage Sensing Level
  • Logic Level Compatibility
  • Safety and Regulatory Approvals: UL1577, 2,500 VACRMS for 1 Minute; DIN−EN/IEC60747−5−5, 630 V Peak Working Insulation Voltage

Applications

AI Translation
  • Monitoring of the AC/DC “Line−down” Condition
  • “Closed−loop” Interface between Electromechanical Elements such as Solenoids, Relay Contacts, Small Motors, and Microprocessors
  • Time Delay Isolation Switch