onsemi NC7SB3157L6X
| Manufacturer | |
| Mfr. Part # | NC7SB3157L6X |
| LCSC Part # | C462887 |
| Package | MicroPak-6 |
| Customer # | |
| Key Attributes | Low-Voltage SPDT Analog Switch or 2:1 Multiplexer / De-multiplexer Bus Switch |
| Description | 7Ω 1 1.65V~5.5V 300ps MicroPak-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Package | MicroPak-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1658 | $ 0.83 |
50+ | $ 0.1619 | $ 8.10 |
150+ | $ 0.1593 | $ 23.90 |
500+ | $ 0.1567 | $ 78.35 |
Standard Packaging 5000/Full
Reel | ||