onsemi MM3Z4V3ST1G
| Manufacturer | |
| MPN | MM3Z4V3ST1G |
| LCSC Part # | C462855 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.3V 300mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.17V~4.43V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand- held portables, and high density PC boards.
Features
AI Translation
- Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: 0.067" × 0.049" (1.7mm × 1.25mm)
- Low Body Height: 0.035" (0.9mm)
- Package Weight: 4.507mg / unit
- ESD Rating of Class 3 (> 16kV) per Human Body Model
- Tight Tolerance VZ
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand- held portables
- high density PC boards
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.064 | $ 0.64 |
| 100+ | $ 0.0518 | $ 5.18 |
| 300+ | $ 0.0457 | $ 13.71 |
| 3,000+ | $ 0.0382 | $ 114.60 |
| 6,000+ | $ 0.0345 | $ 207.00 |
| 9,000+ | $ 0.0327 | $ 294.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.17V~4.43V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand- held portables, and high density PC boards.
Features
AI Translation
- Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: 0.067" × 0.049" (1.7mm × 1.25mm)
- Low Body Height: 0.035" (0.9mm)
- Package Weight: 4.507mg / unit
- ESD Rating of Class 3 (> 16kV) per Human Body Model
- Tight Tolerance VZ
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand- held portables
- high density PC boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



