LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AT24C64N product image
  • AT24C64N thumbnail 1
  • AT24C64N thumbnail 2
  • AT24C64N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI AT24C64NRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AT24C64N
LCSC Part #
C462786
Packaging
DIP-8
Customer #
Key Attributes
EEPROM with low-power and low-voltage operation, two-wire serial interface
Datasheetpdf iconHGSEMI AT24C64N
In-Stock: 965
965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1754$ 0.88
50+$ 0.138$ 6.90
150+$ 0.1218$ 18.27
500+$ 0.1016$ 50.80
2,500+$ 0.0927$ 231.75
5,000+$ 0.0873$ 436.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHGSEMI
PackagingDIP-8
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The device provides 32/768/65,536-bit serial EEPROM, organized as 4096/8192 words of 8 bits each. It is optimized for industrial and commercial applications where low power consumption and low voltage operation are critical. The device is available in space-saving 8-pin DIP, 8-pin SOP, and 8-pin MSOP packages, and is accessed via a two-wire serial interface.

Features

AI Translation
  • Wide voltage operating range: VCC = 1.8V to 5.5V
  • Operating temperature: -40℃ to +85℃
  • Internal organization: AT24C032 is 4096×8 (32K-bit), AT24C064 is 8192×8 (64K-bit)
  • Two-wire serial interface
  • Schmitt trigger inputs with noise suppression filtering
  • Bi-directional data transfer protocol
  • Compatible with 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V)
  • Write-protect pin for hardware data protection
  • 32-byte page (32K) write mode with partial page write support
  • Self-timed write cycle (5 ms max)
  • High reliability: 1 million write cycle endurance, 100-year data retention
  • Die sales: wafer form, waffle pack