LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LP2951CDMR2G product image
  • LP2951CDMR2G thumbnail 1
  • LP2951CDMR2G thumbnail 2
  • LP2951CDMR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LP2951CDMR2GRoHS

Manufacturer
MPN
LP2951CDMR2G
LCSC Part #
C462783
Packaging
Micro8
Customer #
Key Attributes
Positive Micro8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi LP2951CDMR2G
In-Stock: 462
462 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0468$ 1.05
10+$ 0.8633$ 8.63
30+$ 0.7612$ 22.84
100+$ 0.616$ 61.60
500+$ 0.5665$ 283.25
1,000+$ 0.5426$ 542.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingMicro8
Output Voltage5V;1.25V~29V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)75uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed;Adjustable
FeaturesOver Current Protection;Thermal shutdown;Operating status indication;Enable control;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LP2950 and LP2951 are micropower voltage regulators that are specifically designed to maintain proper regulation with an extremely low input−to−output voltage differential. These devices feature a very low quiescent bias current of 75 μA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided. The LP2951 has three additional features. The first is the Error Output that can be used to signal external circuitry of an out of regulation condition, or as a microprocessor power−on reset. The second feature allows the output voltage to be preset to 5.0 V, 3.3 V or 3.0 V output (depending on the version) or programmed from 1.25 V to 29 V. It consists of a pinned out resistor divider along with direct access to the Error Amplifier feedback input. The third feature is a Shutdown input that allows a logic level signal to turn−off or turn−on the regulator output. Due to the low input−to−output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.

Features

AI Translation
  • Low Quiescent Bias Current of 75 μA
  • Low Input−to−Output Voltage Differential of 50 mV at 100 μA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V ±0.5% Allows Use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 μF Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and RoHS Compliant
  • Error Output Signals an Out of Regulation Condition
  • Output Programmable from 1.25 V to 29 V
  • Logic Level Shutdown Input

Applications

AI Translation
  • Battery powered computer
  • Consumer equipment
  • Industrial equipment