LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM224DTBR2G product image
  • LM224DTBR2G thumbnail 1
  • LM224DTBR2G thumbnail 2
  • LM224DTBR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM224DTBR2GRoHS

Manufacturer
MPN
LM224DTBR2G
LCSC Part #
C462780
Packaging
TSSOP-14
Customer #
Key Attributes
Single Supply Quad Operational Amplifiers
Datasheetpdf icononsemi LM224DTBR2G
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5692$ 0.57
10+$ 0.4499$ 4.50
30+$ 0.3983$ 11.95
100+$ 0.3354$ 33.54
500+$ 0.3064$ 153.20
1,000+$ 0.2903$ 290.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate-
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)10pA/℃
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)50dB
Ib - Input Bias Current500nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)13uV/℃
Quiescent Current-
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-16V~16V
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM324 series are low−cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one−fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Features

AI Translation
  • Short Circuited Protected Outputs
  • True Differential Input Stage
  • Single Supply Operation: 3.0 V to 32 V
  • Low Input Bias Currents: 100 nA Maximum (LM324A)
  • Four Amplifiers Per Package
  • Internally Compensated
  • Common Mode Range Extends to Negative Supply
  • Industry Standard Pinouts
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant