onsemi FQB8P10TM
| Manufacturer | |
| Mfr. Part # | FQB8P10TM |
| LCSC Part # | C462762 |
| Package | D2PAK(TO-263) |
| Customer # | |
| Description | 100V 8A 2V 530mΩ@10V 1 P-Channel 65W D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.427 | $ 0.43 |
10+ | $ 0.4178 | $ 4.18 |
30+ | $ 0.4117 | $ 12.35 |
100+ | $ 0.4056 | $ 40.56 |
Standard Packaging 800/Full
Reel | ||