LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FOD8173S product image
Images for reference only

onsemi FOD8173SRoHS

Manufacturer
MPN
FOD8173S
LCSC Part #
C462756
Packaging
SMD-4P
Customer #
Key Attributes
50mA 100mV@20mA,20mA 70V 9V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf icononsemi FOD8173S
In-Stock: 87
87 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.5015$ 0.50
10+$ 0.4905$ 4.91
30+$ 0.4827$ 14.48
100+$ 0.4748$ 47.48
Standard Packaging2000/Full Tube

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSMD-4P
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,20mA
Load Voltage70V
Reverse Voltage9V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
FeaturesIntegrated anti-parallel LED

Introduction

AI Translation

The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4−pin dual in−line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4−pin dual in−line package.

Features

AI Translation
  • AC Input Response (FOD814)
  • Current Transfer Ratio in Selected Groups
    • FOD814: 20–300%
    • FOD814A: 50–150%
    • FOD817: 50–600%
    • FOD817A: 80–160%
    • FOD817B: 130 - 260%
    • FOD817C: 200 - 400%
    • FOD817D: 300–600%
  • Minimum BVCEO of 70 V Guaranteed
  • Safety and Regulatory Approvals
    • UL1577, 5,000 VACRMS for 1 Minute
    • DIN EN/IEC60747−5−5
  • This Device is Pb−Free

Applications

AI Translation
  • FOD814 Series
    • AC Line Monitor
    • Unknown Polarity DC Sensor
    • Telephone Line Interface
  • FOD817 Series
    • Power Supply Regulators
    • Digital Logic Inputs
    • Microprocessor Inputs