onsemi FMBM5551
| Manufacturer | |
| Mfr. Part # | FMBM5551 |
| LCSC Part # | C462753 |
| Package | SSOT-6 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SSOT-6 |
| Description | Bipolar (BJT) Transistor NPN 160V 600mA 100MHz 0.7W Surface Mount SSOT-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Package | SSOT-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4481 | $ 0.45 |
10+ | $ 0.3534 | $ 3.53 |
30+ | $ 0.314 | $ 9.42 |
100+ | $ 0.2635 | $ 26.35 |
500+ | $ 0.2414 | $ 120.70 |
1,000+ | $ 0.2272 | $ 227.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$