LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDMS2734 product image
  • FDMS2734 thumbnail 1
  • FDMS2734 thumbnail 2
  • FDMS2734 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FDMS2734

Manufacturer
MPN
FDMS2734
LCSC Part #
C462740
Packaging
Power-56-8
Customer #
Key Attributes
78W 250V 14A 122mΩ@10V 1 N-channel N-Channel Power-56-8 Single FETs, MOSFETs RoHS
Datasheetonsemi FDMS2734
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3035$ 7.30
10+$ 6.5793$ 65.79
30+$ 5.8081$ 174.24
100+$ 5.3739$ 537.39
500+$ 5.173$ 2586.50
1,000+$ 5.0823$ 5082.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingPower-56-8
Output Capacitance(Coss)80pF
Ciss-Input Capacitance2.365nF
Pd - Power Dissipation78W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage250V
Current - Continuous Drain(Id)14A
Reverse Transfer Capacitance (Crss)40pF
RDS(on)122mΩ@10V
Number1 N-channel
Gate Charge(Qg)42nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2V
TypeN-Channel

Introduction

AI Translation

UltraFET devices combine multiple features to deliver superior efficiency in power conversion applications. These devices are optimized for on-resistance (rDS(on)), low ESR, low total gate charge, and low Miller gate charge, making them ideal for high-frequency DC-DC converters.

Features

AI Translation
  • Maximum on-resistance RDS(ON) of 122 mΩ at VGS = 10 V, ID = 2.8 A
  • Maximum on-resistance RDS(ON) of 130 mΩ at VGS = 6 V, ID = 1.7 A
  • Low Miller charge
  • Efficiency optimized at high frequency
  • RoHS compliant

Applications

AI Translation
  • DC-DC conversion

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FDMS2734-VBVBsemi ElecSimilarPDFN-8L(5x6)5$1.3422 $1.4128
BSC16DN25NS3 G-VBVBsemi ElecSimilarPDFN-8L(5x6)1$2.2693 $2.3887
IRFH5025TRPBF-VBVBsemi ElecSimilarPDFN-8L(5x6)16$1.3473 $1.4182
HAT2193WP-VBVBsemi ElecSimilarPDFN-8L(5x6)5$2.1041 $2.2148
SI7434DP-VBVBsemi ElecSimilarPDFN-8L(5x6)5$2.1041 $2.2148
View and Compare All Alternative Parts.