TI REF5040AIDR
| Manufacturer | |
| MPN | REF5040AIDR |
| LCSC Part # | C46274 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Noise, Very Low Drift, Precision Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 4.296V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12uVp-p | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing, and are very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems. Each reference voltage is available in both standard and high-grade versions. They are offered in MSOP-8 and SO-8 packages, and are specified from -40°C to +125°C.
Features
- LOW TEMPERATURE DRIFT:
- High-Grade: 3ppm/°C (max)
- Standard-Grade: 8ppm/°C (max)
- HIGH ACCURACY:
- High-Grade: 0.05% (max)
- Standard-Grade: 0.1% (max)
- LOW NOISE: 3μVPP/V
- EXCELLENT LONG-TERM STABILITY:
- 45ppm/1000hr (typ) after 1000 hours
- HIGH OUTPUT CURRENT: ±10mA
- TEMPERATURE RANGE: -40°C to ±125°C
Applications
- 16-BIT DATA ACQUISITION SYSTEMS
- ATE EQUIPMENT
- INDUSTRIAL PROCESS CONTROL
- MEDICAL INSTRUMENTATION
- OPTICAL CONTROL SYSTEMS
- PRECISION INSTRUMENTATION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2995 | $ 1.30 |
| 10+ | $ 1.0937 | $ 10.94 |
| 30+ | $ 0.9819 | $ 29.46 |
| 100+ | $ 0.8345 | $ 83.45 |
| 500+ | $ 0.7778 | $ 388.90 |
| 1,000+ | $ 0.7519 | $ 751.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 4.296V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12uVp-p | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing, and are very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems. Each reference voltage is available in both standard and high-grade versions. They are offered in MSOP-8 and SO-8 packages, and are specified from -40°C to +125°C.
Features
- LOW TEMPERATURE DRIFT:
- High-Grade: 3ppm/°C (max)
- Standard-Grade: 8ppm/°C (max)
- HIGH ACCURACY:
- High-Grade: 0.05% (max)
- Standard-Grade: 0.1% (max)
- LOW NOISE: 3μVPP/V
- EXCELLENT LONG-TERM STABILITY:
- 45ppm/1000hr (typ) after 1000 hours
- HIGH OUTPUT CURRENT: ±10mA
- TEMPERATURE RANGE: -40°C to ±125°C
Applications
- 16-BIT DATA ACQUISITION SYSTEMS
- ATE EQUIPMENT
- INDUSTRIAL PROCESS CONTROL
- MEDICAL INSTRUMENTATION
- OPTICAL CONTROL SYSTEMS
- PRECISION INSTRUMENTATION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



