onsemi CS51414EDR8G
| Manufacturer | |
| MPN | CS51414EDR8G |
| LCSC Part # | C462717 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.5A Fixed-Frequency Buck Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 520kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 6.25mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CS5141X products are 1.5 A buck regulator ICs. These devices are fixed−frequency operating at 260 kHz and 520 kHz. The regulators use the V²M control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today’s high−speed logic. These products accommodate input voltages from 4.5 V to 40 V. The CS51411 and CS51413 contain synchronization circuitry. The CS51412 and CS51414 have the option of powering the controller from an external 3.3 V to 6.0 V supply in order to improve efficiency, especially in high input voltage, light load conditions. The on−chip NPN transistor is capable of providing a minimum of 1.5 A of output current, and is biased by an external “boost” capacitor to ensure saturation, thus minimizing on−chip power dissipation. Protection circuitry includes thermal shutdown, cycle−by−cycle current limiting and frequency foldback. The CS51411 and CS51413 are functionally pin−compatible with the LT1375. The CS51412 and CS51414 are functionally pin−compatible with the LT1376.
Features
- V² Architecture Provides Ultrafast Transient Response, Improved Regulation and Simplified Design
- 2.0% Error Amp Reference Voltage Tolerance
- Switch Frequency Decrease of 4:1 in Short Circuit Conditions Reduces Short Circuit Power Dissipation
- BOOST Pin Allows “Bootstrapped” Operation to Maximize Efficiency
- Sync Function for Parallel Supply Operation or Noise Minimization
- Shutdown Lead Provides Power−Down Option
- 85 μA Quiescent Current During Power−Down
- Thermal Shutdown
- Soft−Start
- Pin−Compatible with LT1375 and LT1376
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9554 | $ 2.96 |
| 10+ | $ 2.5295 | $ 25.30 |
| 30+ | $ 2.2646 | $ 67.94 |
| 100+ | $ 1.9914 | $ 199.14 |
| 500+ | $ 1.8679 | $ 933.95 |
| 1,000+ | $ 1.8143 | $ 1814.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 520kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 6.25mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CS5141X products are 1.5 A buck regulator ICs. These devices are fixed−frequency operating at 260 kHz and 520 kHz. The regulators use the V²M control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today’s high−speed logic. These products accommodate input voltages from 4.5 V to 40 V. The CS51411 and CS51413 contain synchronization circuitry. The CS51412 and CS51414 have the option of powering the controller from an external 3.3 V to 6.0 V supply in order to improve efficiency, especially in high input voltage, light load conditions. The on−chip NPN transistor is capable of providing a minimum of 1.5 A of output current, and is biased by an external “boost” capacitor to ensure saturation, thus minimizing on−chip power dissipation. Protection circuitry includes thermal shutdown, cycle−by−cycle current limiting and frequency foldback. The CS51411 and CS51413 are functionally pin−compatible with the LT1375. The CS51412 and CS51414 are functionally pin−compatible with the LT1376.
Features
- V² Architecture Provides Ultrafast Transient Response, Improved Regulation and Simplified Design
- 2.0% Error Amp Reference Voltage Tolerance
- Switch Frequency Decrease of 4:1 in Short Circuit Conditions Reduces Short Circuit Power Dissipation
- BOOST Pin Allows “Bootstrapped” Operation to Maximize Efficiency
- Sync Function for Parallel Supply Operation or Noise Minimization
- Shutdown Lead Provides Power−Down Option
- 85 μA Quiescent Current During Power−Down
- Thermal Shutdown
- Soft−Start
- Pin−Compatible with LT1375 and LT1376
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



