ADI LT1965EMS8E#PBF
| Manufacturer | |
| MPN | LT1965EMS8E#PBF |
| LCSC Part # | C462671 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | 1.1A, Low Noise, Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 1.2V~19.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1.1A | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The series are low noise, low dropout linear regulators. The devices supply 1.1A of output current with a 310mV typical dropout voltage. Operating quiescent current is 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as with many other regulators. The regulators have very low output noise which makes them ideal for sensitive RF and DSP supply applications. Output voltage ranges from 1.20V to 19.5V. The regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting and reverse-current protection. The series are available in fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, and as an adjustable device with a 1.20V reference voltage. The package offerings include the 5-lead TO-220, 5-lead DD-Pak as well as the thermally enhanced 8-lead MSOP and low profile (0.75mm) 8-lead 3mm × 3mm DFN.
Features
- Output Current: 1.1A
- Dropout Voltage: 310mV
- Low Noise: 40µVRMS (10Hz to 100kHz)
- 500µA Quiescent Current (Adjustable Version)
- Wide Input Voltage Range: 1.8V to 20V
- No Protection Diodes Needed
- Controlled Quiescent Current in Dropout
- Adjustable Output from 1.20V to 19.5V
- Fixed Output Voltages: 1.5V, 1.8V, 2.5V, 3.3V
- < 1µA Quiescent Current in Shutdown
- Stable with 10µF Output Capacitor
- Stable with Ceramic or Tantalum Capacitors
- Reverse-Battery Protection
- No Reverse Current
- Current Limit with Foldback Protection
- Thermal Limiting
- 5-Lead TO-220, DD-Pak, Thermally Enhanced 8-Lead MSOP and 8-Lead 3mm × 3mm DFN Packages
Applications
- Logic Power Supplies
- Post Regulator for Switching Supplies
- Low Noise Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5864 | $ 6.59 |
| 10+ | $ 5.7613 | $ 57.61 |
| 50+ | $ 4.7092 | $ 235.46 |
| 100+ | $ 4.2132 | $ 421.32 |
| 500+ | $ 3.9846 | $ 1992.30 |
| 1,000+ | $ 3.8809 | $ 3880.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 1.2V~19.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1.1A | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The series are low noise, low dropout linear regulators. The devices supply 1.1A of output current with a 310mV typical dropout voltage. Operating quiescent current is 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as with many other regulators. The regulators have very low output noise which makes them ideal for sensitive RF and DSP supply applications. Output voltage ranges from 1.20V to 19.5V. The regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting and reverse-current protection. The series are available in fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, and as an adjustable device with a 1.20V reference voltage. The package offerings include the 5-lead TO-220, 5-lead DD-Pak as well as the thermally enhanced 8-lead MSOP and low profile (0.75mm) 8-lead 3mm × 3mm DFN.
Features
- Output Current: 1.1A
- Dropout Voltage: 310mV
- Low Noise: 40µVRMS (10Hz to 100kHz)
- 500µA Quiescent Current (Adjustable Version)
- Wide Input Voltage Range: 1.8V to 20V
- No Protection Diodes Needed
- Controlled Quiescent Current in Dropout
- Adjustable Output from 1.20V to 19.5V
- Fixed Output Voltages: 1.5V, 1.8V, 2.5V, 3.3V
- < 1µA Quiescent Current in Shutdown
- Stable with 10µF Output Capacitor
- Stable with Ceramic or Tantalum Capacitors
- Reverse-Battery Protection
- No Reverse Current
- Current Limit with Foldback Protection
- Thermal Limiting
- 5-Lead TO-220, DD-Pak, Thermally Enhanced 8-Lead MSOP and 8-Lead 3mm × 3mm DFN Packages
Applications
- Logic Power Supplies
- Post Regulator for Switching Supplies
- Low Noise Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



