ADI LT8641EUDC#TRPBF
| Manufacturer | |
| MPN | LT8641EUDC#TRPBF |
| LCSC Part # | C462660 |
| Packaging | QFN-20(3x4) |
| Customer # | |
| Key Attributes | 65V, 3.5A synchronous buck silent switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-20(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Light load efficient mode;Frequency synchronization;Output voltage tracking;Operating status indication;Adjustable soft-start | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~64.35V | |
| Output Current | 3.5A | |
| Quiescent Current | 2.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8641 step-down regulator features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies up to 3MHz. Assembled in 3mm x 4mm QFN, the monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5μA quiescent current—with the output in full regulation—enables applications requiring highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVₚ₋ₚ at any load, from zero to full current. The LT8641 allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 35ns. Operation is safe in overload even with a saturated inductor. Essential features are included and easy to use: An open-drain PG pin signals when the output is in regulation. The SYNC/MODE pin selects between Burst Mode, pulse-skipping, or spread spectrum mode, and also allows synchronization to an external clock. Soft-start and tracking functionality is accessed via the TR/SS pin. An accurate enable threshold can be set using the EN/UV pin and a resistor at the RT pin programs switch frequency.
Features
- Silent Switcher architecture, Ultralow EMI emissions, Spread Spectrum Frequency Modulation
- High Efficiency at High Frequency: Up to 95% Efficiency at 1MHz, 12VIN to 5VOUT; Up to 94% Efficiency at 2MHz, 12VIN to 5VOUT
- Wide Input Voltage Range: 3V to 65V
- 3.5A Maximum Continuous Output, 5A Peak Transient Output
- Ultralow Quiescent Current, Burst Mode Operation: 2.5μA IO regulating 12VIN to 3.3VOUT, Output Ripple < 10mVₚ₋ₚ
- Fast Minimum Switch On-Time: 35ns
- Low Dropout Under All Conditions: 130mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Adjustable and Synchronizable: 200kHz to 3MHz
- Peak Current Mode Operation
- Output Soft-Start and Tracking
- Small 18-Lead 3mm x 4mm QFN
Applications
- Automotive and Industrial Supplies
- General Purpose Step-Down
- GSM Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3017$ 8.5576 | $ 8.56 |
| 10+ | $ 8.0891$ 7.4420 | $ 74.42 |
| 30+ | $ 7.3499$ 6.7620 | $ 202.86 |
| 100+ | $ 6.7291$ 6.1908 | $ 619.08 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-20(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Light load efficient mode;Frequency synchronization;Output voltage tracking;Operating status indication;Adjustable soft-start | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~64.35V | |
| Output Current | 3.5A | |
| Quiescent Current | 2.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8641 step-down regulator features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies up to 3MHz. Assembled in 3mm x 4mm QFN, the monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5μA quiescent current—with the output in full regulation—enables applications requiring highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVₚ₋ₚ at any load, from zero to full current. The LT8641 allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 35ns. Operation is safe in overload even with a saturated inductor. Essential features are included and easy to use: An open-drain PG pin signals when the output is in regulation. The SYNC/MODE pin selects between Burst Mode, pulse-skipping, or spread spectrum mode, and also allows synchronization to an external clock. Soft-start and tracking functionality is accessed via the TR/SS pin. An accurate enable threshold can be set using the EN/UV pin and a resistor at the RT pin programs switch frequency.
Features
- Silent Switcher architecture, Ultralow EMI emissions, Spread Spectrum Frequency Modulation
- High Efficiency at High Frequency: Up to 95% Efficiency at 1MHz, 12VIN to 5VOUT; Up to 94% Efficiency at 2MHz, 12VIN to 5VOUT
- Wide Input Voltage Range: 3V to 65V
- 3.5A Maximum Continuous Output, 5A Peak Transient Output
- Ultralow Quiescent Current, Burst Mode Operation: 2.5μA IO regulating 12VIN to 3.3VOUT, Output Ripple < 10mVₚ₋ₚ
- Fast Minimum Switch On-Time: 35ns
- Low Dropout Under All Conditions: 130mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Adjustable and Synchronizable: 200kHz to 3MHz
- Peak Current Mode Operation
- Output Soft-Start and Tracking
- Small 18-Lead 3mm x 4mm QFN
Applications
- Automotive and Industrial Supplies
- General Purpose Step-Down
- GSM Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



