ADI LTC3539EDCB-2#TRPBF
| Manufacturer | |
| MPN | LTC3539EDCB-2#TRPBF |
| LCSC Part # | C462652 |
| Packaging | DFN-8(2x3) |
| Customer # | |
| Key Attributes | 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 500mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.5V~5.25V | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3539/LTC3539 - 2 are synchronous, 2A step - up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm×3mm DFN package. Battery life is extended with a 700mV start - up voltage and operation down to 500mV once started. A switching frequency of 1MHz (LTC3539) or 2MHz (LTC3539 - 2) minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. The LTC3539/LTC3539 - 2 feature a pin - enabled automatic Burst Mode operation at light load conditions. Anti - ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal overload protection. The LTC3539/LTC3539 - 2 are offered in a 2mm × 3mm × 0.75mm DFN package.
Features
- Delivers 3.3V at 900mA From 2 Alkaline/NiMH Cells
- Delivers 5V at 900mA From a Lithium - Polymer Battery
- Start - Up Voltage: 700mV
- 1.5V to 5.25V VOUT Range
- Up to 94% Efficiency
- VIN>VOUT Operation
- ±1.5% Feedback Voltage Tolerance
- 1MHz (LTC3539) or 2MHz (LTC3539 - 2) Fixed Frequency Operation
- Output Disconnect
- Selectable Burst Mode or PWM Operation
- 10µA Quiescent Current
- Logic Controlled Shutdown: <1µA
- Requires Only 6 External Components
- Low Profile (2mm×3mm×0.75mm) DFN Package
Applications
- Medical Instruments
- Portable Bar Code Scanners
- Noise Canceling Headphones
- Portable GPS Navigation
- Handheld PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6507$ 4.8031 | $ 4.80 |
| 10+ | $ 4.9064$ 4.1705 | $ 41.71 |
| 30+ | $ 4.4643$ 3.7947 | $ 113.84 |
| 100+ | $ 4.019$ 3.4162 | $ 341.62 |
| 500+ | $ 3.8127$ 3.2408 | $ 1620.40 |
| 1,000+ | $ 3.72$ 3.1620 | $ 3162.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 500mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.5V~5.25V | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3539/LTC3539 - 2 are synchronous, 2A step - up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm×3mm DFN package. Battery life is extended with a 700mV start - up voltage and operation down to 500mV once started. A switching frequency of 1MHz (LTC3539) or 2MHz (LTC3539 - 2) minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. The LTC3539/LTC3539 - 2 feature a pin - enabled automatic Burst Mode operation at light load conditions. Anti - ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal overload protection. The LTC3539/LTC3539 - 2 are offered in a 2mm × 3mm × 0.75mm DFN package.
Features
- Delivers 3.3V at 900mA From 2 Alkaline/NiMH Cells
- Delivers 5V at 900mA From a Lithium - Polymer Battery
- Start - Up Voltage: 700mV
- 1.5V to 5.25V VOUT Range
- Up to 94% Efficiency
- VIN>VOUT Operation
- ±1.5% Feedback Voltage Tolerance
- 1MHz (LTC3539) or 2MHz (LTC3539 - 2) Fixed Frequency Operation
- Output Disconnect
- Selectable Burst Mode or PWM Operation
- 10µA Quiescent Current
- Logic Controlled Shutdown: <1µA
- Requires Only 6 External Components
- Low Profile (2mm×3mm×0.75mm) DFN Package
Applications
- Medical Instruments
- Portable Bar Code Scanners
- Noise Canceling Headphones
- Portable GPS Navigation
- Handheld PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



