LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI LT8608EMSE#TRPBF product image
  • LT8608EMSE#TRPBF thumbnail 1
  • LT8608EMSE#TRPBF thumbnail 2
  • LT8608EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT8608EMSE#TRPBFRoHS

Manufacturer
MPN
LT8608EMSE#TRPBF
LCSC Part #
C462620
Packaging
MSOP-10-EP
Customer #
Key Attributes
42V, 1.5A Synchronous Step-Down Regulator with Ultralow Quiescent Current
Datasheetpdf iconADI LT8608EMSE#TRPBF
In-Stock: 766
766 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8222$ 4.4847$ 4.48
10+$ 4.1875$ 3.8944$ 38.94
30+$ 3.7066$ 3.4472$ 103.42
100+$ 3.3244$ 3.0917$ 309.17
500+$ 3.1479$ 2.9276$ 1463.80
1,000+$ 3.0686$ 2.8538$ 2853.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-40℃~+125℃
Frequency - Switching200kHz~2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;EMI optimization (spread spectrum);Adjustable soft-start;Output voltage tracking;Light load efficient mode;Built-in LDO regulator;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~42V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Quiescent Current2.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT8608 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of quiescent current. The LT8608 can deliver 1.5A of continuous current. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mV. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/ UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8608. The PG flag signals when VOUT is within ±8.5% of the programmed output voltage as well as fault conditions. The MSOP package includes a SYNC pin to synchronize to an external clock, or to select Burst Mode operation or pulse-skipping with or without spread-spectrum; the TR/SS pin programs soft-start or tracking. The DFN package omits these pins and can be purchased in pulseskipping or Burst Mode operation varieties.

Features

AI Translation
  • Wide Input Voltage Range: 3.0V to 42V
  • Ultralow Quiescent Current Burst Mode Operation < 2.5µA Regulating 12VIN to 3.3V0UT Output Ripple < 10mVp-p
  • High Efficiency 2MHz Synchronous Operation
  • 92% Efficiency at 0.5A, 5V0UT from 12VIN

  • 1.5A Continuous Output Current
  • Fast Minimum Switch-On Time: 35ns
  • Adjustable and Synchronizable: 200kHz to 2.2MHz
  • Spread Spectrum Frequency Modulation for Low EMI
  • Allows Use of Small Inductors
  • Low Dropout
  • Peak Current Mode Operation
  • Accurate 1V Enable Pin Threshold
  • Internal Compensation
  • Output Soft-Start and Tracking
  • Small 10-Lead MSOP Package or 8-Lead 2mm × 2mm DFN Package

Applications

AI Translation
  • General Purpose Step Down
  • Low EMI Step Down