JNJOPTO JNJ-L-3535AW30-139542-SL-G1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3535AW30-139542-SL-G1 |
| LCSC Part # | C46260788 |
| Package | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 1400nm 1000mA SMD |
| Description | Infrared (IR) Emitter 1400nm 0.9V 1.1V 1000mA 120mW/sr 200mW/sr 30° Surface Mount 3535-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.0862 | $ 18.09 |
10+ | $ 17.2655 | $ 172.66 |
30+ | $ 15.8443 | $ 475.33 |
100+ | $ 14.6042 | $ 1460.42 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$