Infineon/CYPRESS CYUSB3014-BZXC
| Manufacturer | |
| MPN | CYUSB3014-BZXC |
| LCSC Part # | C462526 |
| Packaging | FBGA-121 |
| Customer # | |
| Key Attributes | SuperSpeed USB Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-121 | |
| Features | Hardware flow control support;Programmable baud rate;Low-power mode;Wake-up function;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Applications Function | USB to SPI;USB to UART;USB to I2C;USB to I2S | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1;USB 2.0 | |
| Number of Channels | - | |
| Quiescent Supply Current | 60uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universal serial bus (USB) integration
- USB 3.1, Gen 1 and USB 2.0 peripherals compliant with USB 3.1 Specification Revision 1.0 (TID # 340800007)
- 5-Gbps SuperSpeed PHY compliant with USB 3.1 Gen 1
- High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG Supplement Version 2.0
- Thirty-two physical endpoints
- General Programmable Interface (GPIF™ II)
- Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
- 8-, 16-, 24-, and 32-bit data bus
- Up to 16 configurable control signals
- Fully accessible 32-bit CPU
- ARM926EJ core with 200-MHz operation
- 512-KB or 256-KB embedded SRAM
- Additional connectivity to the following peripherals
- SPI master at up to 33 MHz
- UART support of up to 4 Mbps
- I²C master controller at 1 MHz
- I²S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz
- Selectable clock input frequencies
- 19.2, 26, 38.4, and 52 MHz
- 19.2-MHz crystal input support
- Ultra low-power in core power-down mode
- Less than 60 μA with VBATT on and 20 μA with VBATT off
- Independent power domains for core and I/O
- Core operation at 1.2 V
- I2S, UART, and SPI operation at 1.8 to 3.3 V
- I²C operation at 1.2 V to 3.3 V
- Package options
- 121-ball, 10- × 10-mm, 0.8-mm pitch Pb-free ball grid array (BGA)
- EZ-USB Software Development Kit (SDK) for code development of firmware and PC Applications
- Includes RTOS Framework (using ThreadX Version 5)
- Firmware examples covering all I/O modules
- Visual Studio host examples using C++ and C#
- SuperSpeed Explorer Board available for rapid prototyping
- Several accessory boards also available:
- Adapter boards for Xilinx/Altera FPGA development
- Adapter board for Video development
- CPLD board for concept testing and initial development
- Several accessory boards also available:
Applications
AI Translation
- Digital video camcorders
- Digital still cameras
- Printers
- Scanners
- Video capture cards
- Test and measurement equipment
- Surveillance cameras
- Personal navigation devices
- Medical imaging devices
- Video IP phones
- Portable media players
- Industrial cameras
- Data loggers
- Data acquisition
- High-performance Human Interface Devices (gesture recognition)
In-Stock: 265
265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.5632 | $ 19.56 |
| 10+ | $ 18.6821 | $ 186.82 |
| 30+ | $ 17.1565 | $ 514.70 |
| 100+ | $ 15.8268 | $ 1582.68 |
Standard Packaging168/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-121 | |
| Features | Hardware flow control support;Programmable baud rate;Low-power mode;Wake-up function;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Applications Function | USB to SPI;USB to UART;USB to I2C;USB to I2S | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1;USB 2.0 | |
| Number of Channels | - | |
| Quiescent Supply Current | 60uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universal serial bus (USB) integration
- USB 3.1, Gen 1 and USB 2.0 peripherals compliant with USB 3.1 Specification Revision 1.0 (TID # 340800007)
- 5-Gbps SuperSpeed PHY compliant with USB 3.1 Gen 1
- High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG Supplement Version 2.0
- Thirty-two physical endpoints
- General Programmable Interface (GPIF™ II)
- Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
- 8-, 16-, 24-, and 32-bit data bus
- Up to 16 configurable control signals
- Fully accessible 32-bit CPU
- ARM926EJ core with 200-MHz operation
- 512-KB or 256-KB embedded SRAM
- Additional connectivity to the following peripherals
- SPI master at up to 33 MHz
- UART support of up to 4 Mbps
- I²C master controller at 1 MHz
- I²S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz
- Selectable clock input frequencies
- 19.2, 26, 38.4, and 52 MHz
- 19.2-MHz crystal input support
- Ultra low-power in core power-down mode
- Less than 60 μA with VBATT on and 20 μA with VBATT off
- Independent power domains for core and I/O
- Core operation at 1.2 V
- I2S, UART, and SPI operation at 1.8 to 3.3 V
- I²C operation at 1.2 V to 3.3 V
- Package options
- 121-ball, 10- × 10-mm, 0.8-mm pitch Pb-free ball grid array (BGA)
- EZ-USB Software Development Kit (SDK) for code development of firmware and PC Applications
- Includes RTOS Framework (using ThreadX Version 5)
- Firmware examples covering all I/O modules
- Visual Studio host examples using C++ and C#
- SuperSpeed Explorer Board available for rapid prototyping
- Several accessory boards also available:
- Adapter boards for Xilinx/Altera FPGA development
- Adapter board for Video development
- CPLD board for concept testing and initial development
- Several accessory boards also available:
Applications
AI Translation
- Digital video camcorders
- Digital still cameras
- Printers
- Scanners
- Video capture cards
- Test and measurement equipment
- Surveillance cameras
- Personal navigation devices
- Medical imaging devices
- Video IP phones
- Portable media players
- Industrial cameras
- Data loggers
- Data acquisition
- High-performance Human Interface Devices (gesture recognition)
C462526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
