Maxscend MXD8651
| Manufacturer |
Maxscend
Asian Brands |
| Mfr. Part # | MXD8651 |
| LCSC Part # | C462312 |
| Package | QFN-14-EP(2x2) |
| Customer # | |
| Key Attributes | SP5TSwitchforReceiveDiversity |
| Description | 700MHz~2.7GHz 25dB 0.55dB QFN-14-EP(2x2) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Maxscend | |
| Package | QFN-14-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,870 
2,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0887 | $ 0.44 |
50+ | $ 0.078 | $ 3.90 |
150+ | $ 0.0726 | $ 10.89 |
500+ | $ 0.0686 | $ 34.30 |
3,000+ | $ 0.058 | $ 174.00 |
6,000+ | $ 0.0564 | $ 338.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$