SILICON LABS SI8920BC-IPR
| Manufacturer | |
| MPN | SI8920BC-IPR |
| LCSC Part # | C461905 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Special Purpose Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD | |
| Features | Zero drift / auto-zero;On-chip temperature compensation | |
| Single Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si8920 is a galvanically isolated analog amplifier. The low-voltage differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. The output is a differential analog signal amplified by either 8.1x or 16.2x. The very low signal delay of the Si8920 allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure that accuracy is maintained over the entire operating temperature range. Exceptionally high commonmode transient immunity means that the Si8920 delivers accurate measurements even in the presence of high-power switching as is found in motor drive systems and inverters. The Si8920 isolated amplifier utilizes Silicon Labs’ proprietary isolation technology. It supports up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Low voltage differential input: ±100 mv and ±200 mv options
- Low signal delay: 0.75 µs
- Input offset: 0.2 mv
- Gain error: < 0.5%
- Excellent drift specifications: 1 µV/°C offset drift, 10 ppm/°C gain drift
- Nonlinearity: 0.025% full-scale
- Low noise: 0.10 mVrms over 100 kHz bandwidth
- High common-mode transient immunity: 75 kV/µs
- Compact packages: 16-pin wide body SOIC, 8-pin surface mount DIP
- -40 to 125 °C
- AEC-Q100
- Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support
Applications
- Industrial and renewable energy inverters
- AC, Brushless, and DC motor controls and drives
- Variable speed motor control in consumer white goods
- Isolated switch mode and UPS power supplies
- Hybrid and EV traction inverters
- Onboard chargers
- Charging pedestals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9903 | $ 2.99 |
| 10+ | $ 2.5485 | $ 25.49 |
| 30+ | $ 2.2729 | $ 68.19 |
| 100+ | $ 1.9892 | $ 198.92 |
| 500+ | $ 1.8604 | $ 930.20 |
| 1,000+ | $ 1.805 | $ 1805.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD | |
| Features | Zero drift / auto-zero;On-chip temperature compensation | |
| Single Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si8920 is a galvanically isolated analog amplifier. The low-voltage differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. The output is a differential analog signal amplified by either 8.1x or 16.2x. The very low signal delay of the Si8920 allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure that accuracy is maintained over the entire operating temperature range. Exceptionally high commonmode transient immunity means that the Si8920 delivers accurate measurements even in the presence of high-power switching as is found in motor drive systems and inverters. The Si8920 isolated amplifier utilizes Silicon Labs’ proprietary isolation technology. It supports up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Low voltage differential input: ±100 mv and ±200 mv options
- Low signal delay: 0.75 µs
- Input offset: 0.2 mv
- Gain error: < 0.5%
- Excellent drift specifications: 1 µV/°C offset drift, 10 ppm/°C gain drift
- Nonlinearity: 0.025% full-scale
- Low noise: 0.10 mVrms over 100 kHz bandwidth
- High common-mode transient immunity: 75 kV/µs
- Compact packages: 16-pin wide body SOIC, 8-pin surface mount DIP
- -40 to 125 °C
- AEC-Q100
- Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support
Applications
- Industrial and renewable energy inverters
- AC, Brushless, and DC motor controls and drives
- Variable speed motor control in consumer white goods
- Isolated switch mode and UPS power supplies
- Hybrid and EV traction inverters
- Onboard chargers
- Charging pedestals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
