LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI8600AB-B-ISR product image
  • SI8600AB-B-ISR thumbnail 1
  • SI8600AB-B-ISR thumbnail 2
  • SI8600AB-B-ISR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS SI8600AB-B-ISR

Manufacturer
MPN
SI8600AB-B-ISR
LCSC Part #
C461867
Packaging
SOIC-8
Customer #
Key Attributes
Bidirectional I2C Isolators with Unidirectional Digital Channels
Datasheetpdf iconSILICON LABS SI8600AB-B-ISR
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6116$ 3.61
10+$ 3.1175$ 31.18
30+$ 2.824$ 84.72
100+$ 2.5273$ 252.73
500+$ 2.3903$ 1195.15
1,000+$ 2.3284$ 2328.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSILICON LABS
PackagingSOIC-8
FeaturesHotswap;Open-drain buffer output;Clock stretching
CMTI(kV/us)50kV/us
Clock DirectionBidirectional
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500

Introduction

AI Translation

The Si860x series of isolators are single-package galvanic isolation solutions for I²C and SMBus serial port applications. These products offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators. All devices in this family include hot-swap, bidirectional SDA and/or SCL isolation channels with open-drain, 35 mA sink capability that operate to a maximum frequency of 1.7 MHz. The 8-pin version (Si8600) supports bidirectional SDA and SCL isolation; the Si8602 supports bidirectional SDA and unidirectional SCL isolation, and the 16-pin versions (Si8605, Si8606) feature two unidirectional isolation channels to support additional system signals, such as interrupts or resets. All versions contain protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption, and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • Independent, bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35 mA sink current
  • Supports I²C clocks up to 1.7 MHz
  • Unidirectional isolation channels support additional system signals (Si8605, Si8606)
  • Up to 5000 VRMS isolation
  • UL, CSA, VDE, CQC recognition
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Wide operating supply voltage: 3.0 to 5.5 V
  • Wide temperature range: -40 to +125 °C
  • Transient immunity 50 kV/μs
  • AEC-Q100 qualification
  • RoHS-compliant packages: SOIC-8 narrow body, SOIC-16 wide body, SOIC-16 narrow body
  • Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Applications

AI Translation
  • Isolated I²C, SMBus
  • Isolated digital power supply communications
  • Power over Ethernet
  • Motor Control Systems
  • Hot-swap applications
  • Intelligent Power systems
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI8600AB-B-ISSILICON LABSSOIC-826$ 7.005