LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PT7C4372ALEX product image
  • PT7C4372ALEX thumbnail 1
  • PT7C4372ALEX thumbnail 2
  • PT7C4372ALEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PT7C4372ALEXRoHS

Manufacturer
MPN
PT7C4372ALEX
LCSC Part #
C461795
Packaging
TSSOP-8
Customer #
Key Attributes
Real-time Clock Module (I²C Bus)
Datasheetpdf iconDIODES PT7C4372ALEX
In-Stock: 3,846
3,846 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8422$ 0.84
10+$ 0.69$ 6.90
30+$ 0.6123$ 18.37
100+$ 0.5378$ 53.78
500+$ 0.4924$ 246.20
1,000+$ 0.4681$ 468.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerDIODES
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~6V
FeaturesPeriodic interrupt output;Alarm function
crystal oscillatorExternal
Alarm OutputYes
Current - Supply400nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

PT7C4372A/C is a high-accuracy real-time clock with I²C bus interface. In addition to generating six types of interrupts, dual alarm functions, and oscillation stop detection (used to determine the presence of valid internal data at power-on), it also includes a digital clock accuracy adjustment function for configuring different accuracy levels. Since the internal oscillator circuit is driven at a constant voltage, the 32kHz clock output remains stable and is unaffected by voltage fluctuations.

Features

AI Translation
  • External quartz oscillator: 32.000kHz or 32.768kHz selectable
  • I²C bus high-speed mode support (400kHz)
  • Time (hour/minute/second) and calendar (year/month/day/day-of-week) counter functions (BCD code)
  • 12-hour and 24-hour clock display selectable
  • Automatic leap year calculation through 2099
  • Built-in high-precision clock accuracy control logic
  • Interrupt generation function (periodic time range: 1 month to 0.5 seconds, with interrupt flag and interrupt stop functions)
  • Alarm function (Alarm A: day/hour/minute)
  • 32kHz clock output (/INTB output)
  • Oscillation stop detection function (for determining validity of internal data)
  • Wide timekeeping voltage range: 1.3V to 6V
  • Wide interface voltage range: 1.8V to 6V
  • Low current consumption: 0.4µA/3.0V (typ.)