MICROCHIP AT24CS01-SSHM-T
| Manufacturer | |
| Mfr. Part # | AT24CS01-SSHM-T |
| LCSC Part # | C461563 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | I2C-Compatible (2-wire) Serial EEPROM with a Unique, Factory Programmed 128-bit Serial Number |
| Description | 1.7V~5.5V 1Kbit 1MHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2037 | $ 0.20 |
10+ | $ 0.1992 | $ 1.99 |
30+ | $ 0.1962 | $ 5.89 |
100+ | $ 0.1932 | $ 19.32 |
Standard Packaging 4000/Full
Reel | ||