LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24CM02-SSHD-T product image
  • AT24CM02-SSHD-T thumbnail 1
  • AT24CM02-SSHD-T thumbnail 2
  • AT24CM02-SSHD-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24CM02-SSHD-TRoHS

Manufacturer
MPN
AT24CM02-SSHD-T
LCSC Part #
C461562
Packaging
SOIC-8
Customer #
Key Attributes
2-Mbit I2C-Compatible Serial EEPROM
Datasheetpdf iconMICROCHIP AT24CM02-SSHD-T
In-Stock: 5,783
5,783 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2417$ 3.24
10+$ 2.7472$ 27.47
30+$ 2.4528$ 73.58
100+$ 2.1552$ 215.52
500+$ 2.0186$ 1009.30
1,000+$ 1.9568$ 1956.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply1.7V~5.5V
Memory Size2Mbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)10ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low-Voltage and Standard-Voltage Operation:
    • VCC = 1.7V to 5.5V
    • VCC = 2.5V to 5.5V
  • Internally Organized as 262,144×8 (2‑Mbit)
  • Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (Two-Wire) Serial Interface:
    • 100 kHz Standard Mode, 1.7V to 5.5V
    • 400 kHz Fast Mode, 1.7V to 5.5V
    • 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (3 µA maximum)
  • 256-byte Page Write Mode:
    • Byte write and partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle:
    • All write operations complete within 10 ms maximum
  • Built-in Error Detection and Correction
  • High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Bumped Wafers