LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI AD9747BCPZ product image
  • AD9747BCPZ thumbnail 1
  • AD9747BCPZ thumbnail 2
  • AD9747BCPZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9747BCPZRoHS

Manufacturer
MPN
AD9747BCPZ
LCSC Part #
C461535
Packaging
LFCSP-72(10x10)
Customer #
Key Attributes
Dual Digital-to-Analog Converters with 8- to 16-bit Resolutions and up to 250 MSPS Sample Rates
Datasheetpdf iconADI AD9747BCPZ
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.493$ 15.0283$ 15.03
10+$ 13.6983$ 13.2874$ 132.87
30+$ 12.5544$ 12.1778$ 365.33
100+$ 11.5565$ 11.2099$ 1120.99
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLFCSP-72(10x10)
Settling Time-
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Quiescent Current (Iq)-
FunctionProgrammable gain;Built-in reference source;Power-down mode;Soft reset
Integral non - linearity4LSB;2LSB
Number of Channels2
Resolution (Bits)16;250MHz
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Introduction

AI Translation

The AD9741/AD9743/AD9745/AD9746/AD9747 are pin-compatible, high dynamic range, dual digital-to-analog converters (DACs) with 8-/10-/12-/ 14-/16-bit resolutions and sample rates of up to 250 MSPS. The devices include specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators, such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. Full programmability is provided through a serial peripheral interface (SPI) port. In addition, some pin-programmable features are offered for those applications without a controller.

Features

AI Translation
  • High dynamic range, dual DACs
  • Low noise and intermodulation distortion
  • Single carrier WCDMA ACLR = 80 dBc at 61.44 MHz IF
  • Innovative switching output stage permits useable outputs beyond Nyquist frequency
  • LVCMOS inputs with dual-port or optional interleaved single-port operation
  • Differential analog current outputs are programmable from 8.6 mA to 31.7 mA full scale
  • Auxiliary 10-bit current DACs with source/sink capability for external offset nulling
  • Internal 1.2 V precision reference voltage source
  • Operates from 1.8 V and 3.3 V supplies
  • 315 mW power dissipation
  • Small footprint, Pb-free, 72-pin LFCSP

Applications

AI Translation
  • Wireless infrastructure: WCDMA, CDMA2000, TD-SCDMA, WiMAX
  • Wideband communications: LMDS/MMDS, point-to-point
  • Instrumentation: RF signal generators, arbitrary waveform generators