LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI ADG1404YRUZ-REEL7 product image
  • ADG1404YRUZ-REEL7 thumbnail 1
  • ADG1404YRUZ-REEL7 thumbnail 2
  • ADG1404YRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG1404YRUZ-REEL7RoHS

Manufacturer
MPN
ADG1404YRUZ-REEL7
LCSC Part #
C461528
Packaging
TSSOP-14
Customer #
Key Attributes
ADG1404 4:1 iCMOS Multiplexer
Datasheetpdf iconADI ADG1404YRUZ-REEL7
In-Stock: 2,115
2,115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1724$ 6.9573$ 6.96
10+$ 6.2716$ 6.0835$ 60.84
30+$ 5.3366$ 5.1765$ 155.30
100+$ 4.8748$ 4.7286$ 472.86
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingTSSOP-14
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Voltage - Supply13.5V~16.5V;-16.5V~-13.5V;10.8V~13.2V;4.5V~5.5V;-5.5V~-4.5V
Ron1.5Ω
Number of Channels1
Con170pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADG1404 is a complementary metal-oxide semiconductor (CMOS) analog multiplexer, comprising four single channels designed on an iCMOS process. iCMOS (industrial CMOS) is a modular manufacturing process that combines high voltage CMOS and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no previous generation of high voltage devices achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. iCMOS construction ensures ultralow power dissipation, making the device ideally suited for portable and battery-powered instruments. The ADG1404 switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. Logic 0 on the EN pin disables the device. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Features

AI Translation
  • 1.5 Ω on resistance
  • 0.3 Ω on-resistance flatness
  • 0.1 Ω on-resistance match between channels
  • Up to 400 mA continuous current
  • Fully specified at +12 V, ±15 V, and ±5 V
  • Single supply required
  • 3 V logic-compatible inputs
  • Rail-to-rail operation
  • 14-lead TSSOP and 4 mm×4 mm, 16-lead LFCSP

Applications

AI Translation
  • Automatic test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Audio signal routing
  • Communication systems
  • Relay replacement