Littelfuse/IXYS DPG20C300PN
| Manufacturer | |
| Mfr. Part # | DPG20C300PN |
| LCSC Part # | C461300 |
| Package | TO-220FP |
| Customer # | |
| Key Attributes | Diode 300V 10A TO-220FP |
| Description | 1 Pair Common Cathode 35ns 300V 10A 1.27V@10A TO-220FP Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220FP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.215 | $ 2.22 |
10+ | $ 1.8726 | $ 18.73 |
30+ | $ 1.6581 | $ 49.74 |
100+ | $ 1.4388 | $ 143.88 |
500+ | $ 1.341 | $ 670.50 |
1,000+ | $ 1.2968 | $ 1296.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$