LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL972IDR product image
  • TL972IDR thumbnail 1
  • TL972IDR thumbnail 2
  • TL972IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL972IDRRoHS

Manufacturer
MPN
TL972IDR
LCSC Part #
C46127
Packaging
SOIC-8
Customer #
Key Attributes
Output Rail-To-Rail Very-Low-Noise Operational Amplifiers
Datasheetpdf iconTI TL972IDR
In-Stock: 8,971
8,971 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0504$ 1.05
10+$ 0.8436$ 8.44
30+$ 0.7394$ 22.18
100+$ 0.6352$ 63.52
500+$ 0.5212$ 260.60
1,000+$ 0.4886$ 488.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate12V/us
Input Offset Current(Ios)150nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current1uA
Output Current1.4mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current2.8mA
Gain Bandwidth Product12MHz
Input Voltage Noise Density4nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL97x family of single, dual, and quad operational amplifiers operates at voltages as low as ±1.35 V and features output rail-to-rail signal swing. The TL97x boast characteristics that make them particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio preamplification. The TL971 is housed in the space-saving 5-pin SOT23 package, which simplifies board design because of the ability to be placed anywhere (outside dimensions are 2.8 mm × 2.9 mm).

Features

AI Translation
  • Rail-to-Rail Output Voltage Swing: ±2.4 V at VCC = ±2.5 V
  • Very Low Noise Level: 4 nV/√Hz
  • Ultra-Low Distortion: 0.003%
  • High Dynamic Features: 12 MHz, 5 V/μs
  • Operating Range: 2.7 V to 12 V
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model, 1500-V Charged-Device Model

Applications

AI Translation
  • Portable Equipment
    • Music Players
    • Tablets
    • Cell Phones
  • Instrumentation and Sensors
  • Professional Audio Circuits