DIODES DMP6110SSD-13
| Manufacturer | |
| MPN | DMP6110SSD-13 |
| LCSC Part # | C461097 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 60V 3.3A SO-8 |
| Description | P-Channel 60V 3.3A 1.2W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10,890
10,890
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6 | $ 0.60 |
10+ | $ 0.4849 | $ 4.85 |
30+ | $ 0.4362 | $ 13.09 |
100+ | $ 0.3746 | $ 37.46 |
500+ | $ 0.3471 | $ 173.55 |
1,000+ | $ 0.3292 | $ 329.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$