DIODES DMN32D4SDW-7
| Manufacturer | |
| Mfr. Part # | DMN32D4SDW-7 |
| LCSC Part # | C461019 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 0.65A SOT-363 |
| Description | 30V 650mA 400mΩ@10V,0.65A 290mW 2 N-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,835 
2,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1208 $ 0.0786 | $ 0.39 |
50+ | $ 0.0967 $ 0.0629 | $ 3.15 |
150+ | $ 0.0846 $ 0.0550 | $ 8.25 |
500+ | $ 0.0756 $ 0.0492 | $ 24.60 |
3,000+ | $ 0.0683 $ 0.0444 | $ 133.20 |
6,000+ | $ 0.0647 $ 0.0421 | $ 252.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$