DIODES DMN2005UFG-13
| Manufacturer | |
| MPN | DMN2005UFG-13 |
| LCSC Part # | C460993 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 50A PowerDI3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 2.27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 477pF | |
| RDS(on) | 4.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.495nF | |
| Gate Charge(Qg) | 68.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – ensures on state losses are minimized
- Small form factor thermally efficient package enables higher density end products
- Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
- 100% UIS & Rg tested
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability An Automotive-Compliant Part is Available Under Separate Datasheet (DMN2005UFGQ)
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
In-Stock: 168
168 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6918 | $ 0.69 |
| 10+ | $ 0.5615 | $ 5.62 |
| 30+ | $ 0.4964 | $ 14.89 |
| 100+ | $ 0.4313 | $ 43.13 |
| 500+ | $ 0.3923 | $ 196.15 |
| 1,000+ | $ 0.3728 | $ 372.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 2.27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 477pF | |
| RDS(on) | 4.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.495nF | |
| Gate Charge(Qg) | 68.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – ensures on state losses are minimized
- Small form factor thermally efficient package enables higher density end products
- Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
- 100% UIS & Rg tested
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability An Automotive-Compliant Part is Available Under Separate Datasheet (DMN2005UFGQ)
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



