DIODES DMN2004TK-7
| Manufacturer | |
| MPN | DMN2004TK-7 |
| LCSC Part # | C460991 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 540mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 540mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 700mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected up to 2kV
- Lead Free By Design/RoHS Compliant
- "Green" Device Qualified to AEC-Q101 standards for High Reliability
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1375 | $ 0.69 |
| 50+ | $ 0.1072 | $ 5.36 |
| 150+ | $ 0.092 | $ 13.80 |
| 500+ | $ 0.0806 | $ 40.30 |
| 3,000+ | $ 0.0716 | $ 214.80 |
| 6,000+ | $ 0.067 | $ 402.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 540mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 700mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected up to 2kV
- Lead Free By Design/RoHS Compliant
- "Green" Device Qualified to AEC-Q101 standards for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



