LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES RS3G-13-F product image
  • RS3G-13-F thumbnail 1
  • RS3G-13-F thumbnail 2
  • RS3G-13-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES RS3G-13-FRoHS

Manufacturer
MPN
RS3G-13-F
LCSC Part #
C460930
Packaging
SMC
Customer #
Key Attributes
Diode 400V 3A SMC
Datasheetpdf iconDIODES RS3G-13-F
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.278$ 1.39
50+$ 0.2219$ 11.10
150+$ 0.1922$ 28.83
500+$ 0.1621$ 81.05
3,000+$ 0.1488$ 446.40
6,000+$ 0.1408$ 844.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSMC
Reverse Recovery Time (trr)150ns
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)1.3V@3A
Reverse Leakage Current (Ir)5uA@400V
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Fast Recovery Time for High Efficiency
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100A Peak
  • Ideally Suited for Automatic Assembly
  • Plastic Material: UL Flammability Classification Rating 94V-0