DIODES RS3AB-13-F
| Manufacturer | |
| MPN | RS3AB-13-F |
| LCSC Part # | C460929 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 50V 3A SMB |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 150ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 5uA@50V | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 150ns | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 5uA@50V | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction
- Fast Recovery Time for High Efficiency
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automatic Assembly
- Plastic Material: UL Flammability Classification Rating 94V-0
In-Stock: 1,395
1,395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3763 | $ 1.88 |
| 50+ | $ 0.3182 | $ 15.91 |
| 150+ | $ 0.2934 | $ 44.01 |
| 500+ | $ 0.2623 | $ 131.15 |
| 3,000+ | $ 0.2485 | $ 745.50 |
| 6,000+ | $ 0.2402 | $ 1441.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 150ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 5uA@50V | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 150ns | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | 5uA@50V | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction
- Fast Recovery Time for High Efficiency
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automatic Assembly
- Plastic Material: UL Flammability Classification Rating 94V-0
C460929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS3A | TWGMC | SMB | 2,370 | $ 0.0278 |



