LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84B15-7-F product image
  • BZX84B15-7-F thumbnail 1
  • BZX84B15-7-F thumbnail 2
  • BZX84B15-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84B15-7-FRoHS

Manufacturer
MPN
BZX84B15-7-F
LCSC Part #
C460804
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 15V 350mW SOT-23
Datasheetpdf iconDIODES BZX84B15-7-F
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.042$ 0.42
100+$ 0.0336$ 3.36
300+$ 0.0294$ 8.82
3,000+$ 0.0263$ 78.90
6,000+$ 0.0238$ 142.80
9,000+$ 0.0225$ 202.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Tolerance±2%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • ±2% Tolerance on Vz
  • 350mW Power Dissipation
  • Zener Voltages from 2.7V - 39V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability