DIODES PAM8404KGR
| Manufacturer | |
| MPN | PAM8404KGR |
| LCSC Part # | C460732 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 3W/CH FILTERLESS STEREO CLASS-D AUDIO AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | QFN-20-EP(4x4) | |
| Quiescent Current | 11mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 87dB | |
| Features | Filterless architecture | |
| Voltage - Supply | 2.5V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 89%;84% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -63dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIODES PAM8404 is a 3W high-efficiency filterless Class-D audio amplifier in 4mm × 4mm and 2mm × 2mm wafer chip scale (WCSP) packages that requires few external components. Features like 89% efficiency, -63dB PSRR, improved RF-rectification immunity, and very small PCB area make the PAM8404 Class-D amplifier ideal for cellular handsets and PDA applications. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the PAM8404. The PAM8404 allows independent gain by summing signals from seperate sources, and has as low as 43μν noise floor. PAM8404 is available in QFN 4mm x 4mm and WCSP 2mm x 2mm packages.
Features
- 3W Output at 10% THD with a 4Ω Load and 5V Supply
- Supply Voltage from 2.5V to 5.5V
- Efficiency Up to 89%
- Superior Low Noise without Input
- Few External Components to Save the Space and Cost
- Short Circuit Protection
- Thermal Shutdown
- Space Saving Packages: 2mm×2mm WCSP, 4mm x 4mm Thin QFN
- Pb-Free Packages
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- LCD Monitor / TV Projector
- Notebook Computers
- Portable Speakers
- Portable DVD Players, Game Machines
- Cellular Phones/Speaker Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.533 | $ 0.53 |
| 10+ | $ 0.4165 | $ 4.17 |
| 30+ | $ 0.367 | $ 11.01 |
| 100+ | $ 0.3048 | $ 30.48 |
| 500+ | $ 0.2761 | $ 138.05 |
| 1,000+ | $ 0.2601 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | QFN-20-EP(4x4) | |
| Quiescent Current | 11mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 87dB | |
| Features | Filterless architecture | |
| Voltage - Supply | 2.5V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 89%;84% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -63dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIODES PAM8404 is a 3W high-efficiency filterless Class-D audio amplifier in 4mm × 4mm and 2mm × 2mm wafer chip scale (WCSP) packages that requires few external components. Features like 89% efficiency, -63dB PSRR, improved RF-rectification immunity, and very small PCB area make the PAM8404 Class-D amplifier ideal for cellular handsets and PDA applications. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the PAM8404. The PAM8404 allows independent gain by summing signals from seperate sources, and has as low as 43μν noise floor. PAM8404 is available in QFN 4mm x 4mm and WCSP 2mm x 2mm packages.
Features
- 3W Output at 10% THD with a 4Ω Load and 5V Supply
- Supply Voltage from 2.5V to 5.5V
- Efficiency Up to 89%
- Superior Low Noise without Input
- Few External Components to Save the Space and Cost
- Short Circuit Protection
- Thermal Shutdown
- Space Saving Packages: 2mm×2mm WCSP, 4mm x 4mm Thin QFN
- Pb-Free Packages
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- LCD Monitor / TV Projector
- Notebook Computers
- Portable Speakers
- Portable DVD Players, Game Machines
- Cellular Phones/Speaker Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



