LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES MJD32CUQ-13 product image
  • MJD32CUQ-13 thumbnail 1
  • MJD32CUQ-13 thumbnail 2
  • MJD32CUQ-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MJD32CUQ-13RoHS

Manufacturer
MPN
MJD32CUQ-13
LCSC Part #
C460728
Packaging
TO-252(DPAK)
Customer #
Key Attributes
TRANS PNP 100V 3A TO-252(DPAK)
Datasheetpdf iconDIODES MJD32CUQ-13
In-Stock: 151
151 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3364$ 0.34
10+$ 0.3284$ 3.28
30+$ 0.3236$ 9.71
100+$ 0.3187$ 31.87
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingTO-252(DPAK)
Current - Collector Cutoff1uA
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO7V
DC Current Gain25
Pd - Power Dissipation15W
Number1 PNP
typePNP
Current - Collector(Ic)3A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))1.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • BVCEO >-100V
  • IC =-3 A High Continuous Collector Current
  • ICM =-5 A Peak Pulse Current
  • Ideal for Power Switching or Amplification Applications
  • Complementary NPN Type: MJD31CUQ
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • The MJD32CUQ is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.