DIODES AP2822GKETR-G1
| Manufacturer | |
| MPN | AP2822GKETR-G1 |
| LCSC Part # | C460659 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 0.5A to 2.0A high-side power distribution switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Introduction
The AP2822 is an integrated high - side power switch that consists of N - Channel MOSFET, charge pump, over current & temperature and other related protection circuits. The switch's low RDS(ON), 85mΩ is designed to meet USB voltage drop requirements. The IC includes soft - start to limit inrush current, over - current protection, load short protection with fold - back, and thermal shutdown to avoid switch failure during hot plug - in. Under voltage lockout (UVLO) function is used to ensure the device remain off unless there is a valid input voltage present. A FLAG output is available to indicate fault conditions to the local USB controller. The AP2822 is available in the standard package of SOT - 23 - 5.
Features
- Low MOSFET On Resistance: 85mΩ
- Compliant to USB Specifications
- Available 4 Versions of Continuous Load: 0.5A/1.0A/1.5A/2.0A
- Logic Level Enable Pin: Available with Active - high or Active - low Version
- Operating Voltage Range: 2.7V to 5.5V
- Low Supply Current: 68μA (Typ.)
- Low Shutdown Current: 1.0μA (Max)
- Under - voltage Lockout
- Soft Start - up
- Over - current Protection
- Over Temperature Protection
- Load Short Protection with Fold - back
- No Reverse Current When Power Off
- Deglitched FLAG Output with Open Drain
- With Output Shutdown Pull - low Resistor (For Auto - discharge) (AP2822A/AP2822B/AP2822C/AP2822D/AP2822E/AP2822F/AP2822G/AP2822H)
- Without Output Shutdown Pull - low Resistor (For No Auto - discharge) (AP2822AN/AP2822BN/AP2822CN/AP2822DN/AP2822EN/AP2822FN/AP2822GN/AP2822HN)
- Totally Lead - free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- USB Power Management
- USB Bus/Self Powered Hubs
- Hot - plug Power Supplies
- Battery - charger Circuits
- Notebooks, Motherboard PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1791 | $ 0.90 |
| 50+ | $ 0.1577 | $ 7.89 |
| 150+ | $ 0.1485 | $ 22.28 |
| 500+ | $ 0.137 | $ 68.50 |
| 3,000+ | $ 0.1319 | $ 395.70 |
| 6,000+ | $ 0.1288 | $ 772.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Introduction
The AP2822 is an integrated high - side power switch that consists of N - Channel MOSFET, charge pump, over current & temperature and other related protection circuits. The switch's low RDS(ON), 85mΩ is designed to meet USB voltage drop requirements. The IC includes soft - start to limit inrush current, over - current protection, load short protection with fold - back, and thermal shutdown to avoid switch failure during hot plug - in. Under voltage lockout (UVLO) function is used to ensure the device remain off unless there is a valid input voltage present. A FLAG output is available to indicate fault conditions to the local USB controller. The AP2822 is available in the standard package of SOT - 23 - 5.
Features
- Low MOSFET On Resistance: 85mΩ
- Compliant to USB Specifications
- Available 4 Versions of Continuous Load: 0.5A/1.0A/1.5A/2.0A
- Logic Level Enable Pin: Available with Active - high or Active - low Version
- Operating Voltage Range: 2.7V to 5.5V
- Low Supply Current: 68μA (Typ.)
- Low Shutdown Current: 1.0μA (Max)
- Under - voltage Lockout
- Soft Start - up
- Over - current Protection
- Over Temperature Protection
- Load Short Protection with Fold - back
- No Reverse Current When Power Off
- Deglitched FLAG Output with Open Drain
- With Output Shutdown Pull - low Resistor (For Auto - discharge) (AP2822A/AP2822B/AP2822C/AP2822D/AP2822E/AP2822F/AP2822G/AP2822H)
- Without Output Shutdown Pull - low Resistor (For No Auto - discharge) (AP2822AN/AP2822BN/AP2822CN/AP2822DN/AP2822EN/AP2822FN/AP2822GN/AP2822HN)
- Totally Lead - free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- USB Power Management
- USB Bus/Self Powered Hubs
- Hot - plug Power Supplies
- Battery - charger Circuits
- Notebooks, Motherboard PCs
C460659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



