LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2151AFM-7 product image
  • AP2151AFM-7 thumbnail 1
  • AP2151AFM-7 thumbnail 2
  • AP2151AFM-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2151AFM-7RoHS

Manufacturer
MPN
AP2151AFM-7
LCSC Part #
C460655
Packaging
UDFN2018-6
Customer #
Key Attributes
0.5A single-channel current-limiting power switch
Datasheetpdf iconDIODES AP2151AFM-7
In-Stock: 2,017
2,017 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.357$ 0.36
10+$ 0.3134$ 3.13
30+$ 0.2962$ 8.89
100+$ 0.2729$ 27.29
500+$ 0.2619$ 130.95
1,000+$ 0.2573$ 257.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingUDFN2018-6
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current500mA
RDS(on)90mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2151A is an integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with active high Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. AP2151A is available in SO-8, MSOP-8EP, SOT25 and U-DFN2018- 6 packages.

Features

AI Translation
  • Single USB Port Power Switches
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Reverse Current Blocking
  • 95mΩ On-Resistance
  • Input Voltage Range: 2.7V to 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (Max)
  • Fault Report (FLG) with Blanking Time (7ms Typ)
  • ESD Protection: 4kV HBM, 400V MM
  • Active High Enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad) and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (With External Capacitance)
  • UL Recognized, File Number E322375 IEC60950-1 CB Scheme Certified

Applications

AI Translation
  • Consumer Electronics – LCD TVs & Monitors, Game Machines
  • Communications – Set-Top-Boxes, GPS Systems, Smartphones
  • Computing – Laptops, Desktops, Servers, Printers, Docking Stations, HUBs