DIODES 2DB1386R-13
| Manufacturer | |
| Mfr. Part # | 2DB1386R-13 |
| LCSC Part # | C460640 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 5A SOT-89 |
| Description | 1W 20V 5A PNP SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1233 | $ 0.62 |
50+ | $ 0.1208 | $ 6.04 |
150+ | $ 0.1192 | $ 17.88 |
500+ | $ 0.1175 | $ 58.75 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$