DIODES 2DB1184Q-13
| Manufacturer | |
| Mfr. Part # | 2DB1184Q-13 |
| LCSC Part # | C460639 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS PNP 50V 3A TO-252(DPAK) |
| Description | Bipolar (BJT) Transistor PNP 50V 3A 1.2W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
565
565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3336 $ 0.2469 | $ 1.23 |
50+ | $ 0.2696 $ 0.1995 | $ 9.98 |
150+ | $ 0.2422 $ 0.1793 | $ 26.90 |
500+ | $ 0.208 $ 0.1540 | $ 77.00 |
2,500+ | $ 0.1928 $ 0.1427 | $ 356.75 |
5,000+ | $ 0.1836 $ 0.1359 | $ 679.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$