DIODES 2DA1774QLP-7
| Manufacturer | |
| Mfr. Part # | 2DA1774QLP-7 |
| LCSC Part # | C460637 |
| Package | SMD |
| Customer # | |
| Key Attributes | TRANS PNP 40V 100mA SMD |
| Description | Bipolar (BJT) Transistor PNP 40V 100mA 100MHz 1000mW SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0969 $ 0.0398 | $ 0.20 |
50+ | $ 0.0858 $ 0.0352 | $ 1.76 |
150+ | $ 0.0803 $ 0.0330 | $ 4.95 |
500+ | $ 0.0761 $ 0.0312 | $ 15.60 |
3,000+ | $ 0.0728 $ 0.0299 | $ 89.70 |
6,000+ | $ 0.0712 $ 0.0292 | $ 175.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$