LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXCT1086QE5TA product image
Images for reference only

DIODES ZXCT1086QE5TARoHS

Manufacturer
MPN
ZXCT1086QE5TA
LCSC Part #
C460629
Packaging
SOT-25
Customer #
Key Attributes
Automotive Grade Precision High Voltage High-Side Current Monitors
Datasheetpdf iconDIODES ZXCT1086QE5TA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerDIODES
PackagingSOT-25
FeaturesHigh-side detection;Analog output interface
Input Offset Voltage Drift(Vos TC)4uV/℃
Gain50V/V
Common Mode Rejection Ratio(CMRR)80dB
Vcm - Common Mode Voltage2.7V~60V
Quiescent Current600nA
Vos - Input Offset Voltage200uV
Ib - Input Bias Current-
Number of Channels1
Input Voltage (Vin)2.7V~60V
Noise density(eN)2.9nV/√Hz@1kHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ZXCT1082Q/83Q/84Q/85Q/86Q/87Q are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082Q/1084Q/1086Q have 60V maximum operating voltages and ZXCT1083Q/1085Q/1087Q have 40V maximum operating voltages. The wide common - mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082Q and ZXCT1083Q use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084Q/85Q/86Q/87Q are fixed gain voltage output counterparts of the ZXCT1082Q/83. The ZXCT1082Q/3Q/4Q/5Q/6Q/7Q have been qualified to AEC - Q100 Grade 1 and are Automotive Grade supporting PPAPs.

Features

AI Translation
  • Wide supply and common - mode voltage range
    • 2.7V to 60V ZXCT1082Q/84Q/86Q
    • 2.7V to 40V ZXCT1083Q/85Q/87Q
    • Independent supply and input common - mode voltage
  • Low quiescent current (0.6μA)
  • AEC - Q100 Grade 1 qualified
  • Extended industrial temperate range - 40 to +125°C
  • SOT25 package in Green Molding
    • Totally Lead - Free & Fully RoHS Compliant
    • Halogen and Antimony Free. “Green” Device
  • Automotive Grade
    • Qualified to AEC - Q100 Standards for High Reliability
    • PPAP Capable

Applications

AI Translation
  • Automotive current measurement
  • Automotive battery management
  • Automotive over current monitor
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0867$ 1.09
10+$ 0.9239$ 9.24
30+$ 0.8336$ 25.01
100+$ 0.732$ 73.20
500+$ 0.6869$ 343.45
1,000+$ 0.6659$ 665.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$