onsemi MC14050BDTR2G
| Manufacturer | |
| MPN | MC14050BDTR2G |
| LCSC Part # | C46061962 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Hex Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 2.5mA | |
| Series | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | - | |
| Output Type | - | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 80ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P- Channel and N- Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is desired. These devices provide logic level conversion using only one supply voltage, VDD. The input- signal high level (VIH) can exceed the VDD supply voltage for logic level conversions. Two TTL/DTL loads can be driven when the devices are used as a CMOS- to- TTL/DTL converter (VDD = 5.0V, VOL ≤ 0.4V, IOL ≥ 3.2mA).
Features
- High Source and Sink Currents
- High- to- Low Level Converter
- Supply Voltage Range = 3.0V to 18V
- VIN can exceed VDD
- Meets JEDEC B Specifications
- Improved ESD Protection On All Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q100 Qualified and PPAP Capable
- These Devices are Pb - Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5704 | $ 0.57 |
| 10+ | $ 0.5566 | $ 5.57 |
| 30+ | $ 0.549 | $ 16.47 |
| 100+ | $ 0.5413 | $ 54.13 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 2.5mA | |
| Series | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | - | |
| Output Type | - | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 80ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P- Channel and N- Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is desired. These devices provide logic level conversion using only one supply voltage, VDD. The input- signal high level (VIH) can exceed the VDD supply voltage for logic level conversions. Two TTL/DTL loads can be driven when the devices are used as a CMOS- to- TTL/DTL converter (VDD = 5.0V, VOL ≤ 0.4V, IOL ≥ 3.2mA).
Features
- High Source and Sink Currents
- High- to- Low Level Converter
- Supply Voltage Range = 3.0V to 18V
- VIN can exceed VDD
- Meets JEDEC B Specifications
- Improved ESD Protection On All Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q100 Qualified and PPAP Capable
- These Devices are Pb - Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

