LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZRC250F01TA product image
  • ZRC250F01TA thumbnail 1
  • ZRC250F01TA thumbnail 2
  • ZRC250F01TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZRC250F01TARoHS

Manufacturer
MPN
ZRC250F01TA
LCSC Part #
C460618
Packaging
SOT-23
Customer #
Key Attributes
PRECISION 2.5 VOLT LOW KNEE CURRENT VOLTAGE REFERENCE
Datasheetpdf iconDIODES ZRC250F01TA
In-Stock: 4,622
4,622 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7275$ 0.73
10+$ 0.5814$ 5.81
30+$ 0.5083$ 15.25
100+$ 0.4353$ 43.53
500+$ 0.393$ 196.50
1,000+$ 0.3703$ 370.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Output Voltage2.5V
Quiescent Current13uA
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation15uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current5mA
Features-
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ZRC250 uses a bandgap circuit design to achieve a precision micropower voltage reference of 2.5 volts. The device is available in a small outline surface mount package, ideal for applications where space saving is important, as well as a package for through hole requirements. The ZRC250 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRC250 is recommended for operation between 20μA and 5mA and so is ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features

AI Translation
  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 15μA typical
  • Typical TC 30ppm/°C
  • Typical slope resistance 0.4Ω
  • ±3, ±2 and ±1% tolerance
  • Industrial temperature range
  • Operating current 20μA to 5mA
  • Transient response, stable in less than 10μs
  • Green molding compound (No Br, Sb)

Applications

AI Translation
  • Battery powered and portable equipment.
  • Instrumentation. Test equipment.