LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX PM1.27-2x5P TP H3.4 product image
  • HX PM1.27-2x5P TP H3.4 thumbnail 1
  • HX PM1.27-2x5P TP H3.4 thumbnail 2
  • HX PM1.27-2x5P TP H3.4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX PM1.27-2x5P TP H3.4

Manufacturer
hanxiaAsian Brands
MPN
HX PM1.27-2x5P TP H3.4
LCSC Part #
C46061719
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 10POS 1.27mm DUAL ROW SMD
Datasheethanxia HX PM1.27-2x5P TP H3.4
Custom CablesMOQ 1pc
In-Stock: 1,778
1,778 In stock, ships now
Minimum: 7Multiple: 7Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.2266$ 0.2153$ 1.51
70+$ 0.1815$ 0.1725$ 12.08
182+$ 0.1622$ 0.1541$ 28.05
728+$ 0.1381$ 0.1312$ 95.51
3,458+$ 0.1274$ 0.1211$ 418.76
7,007+$ 0.1209$ 0.1149$ 805.10
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerhanxia
PackagingSMD,P=1.27mm
Current Rating1A
Number of Pins10P
PIN Length-
Voltage Rating500V
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Supplementary Features-
Insulation Height3.4mm
Holes Structure2x5P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.