GOODWORK AMS1117-ADJ
| Manufacturer | GOODWORKAsian Brands |
| MPN | AMS1117-ADJ |
| LCSC Part # | C46061592 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A Adjustable/Fixed Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-223 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 18V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a low-dropout linear regulator with up to 1A output current in a three-terminal configuration. Available in fixed output voltage versions of 1.2V, 1.8V, 2.5V, 3.3V, and 5.0V, as well as an adjustable output version, it features a dropout voltage of only 1.2V at 1A output current. With its excellent performance and outstanding cost-effectiveness, it is suitable for a wide range of electronic products.
Features
- 1.2V dropout voltage at 1A output current
- Current limiting protection
- Thermal shutdown protection
- Available in 1.2V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage and adjustable output voltage versions
- 2% accuracy for 1.2V fixed output voltage version
- 1.5% accuracy for 1.8V, 2.5V, 3.3V, 5.0V fixed and adjustable output voltage versions
- Operating temperature range: -40℃ ~ +125℃
Applications
- Handheld PCs and notebook computers
- Battery chargers
- SCSI-II active termination
- Mobile phones
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0356 | $ 3.56 |
| 300+ | $ 0.031 | $ 9.30 |
| 2,500+ | $ 0.0276 | $ 69.00 |
| 5,000+ | $ 0.0248 | $ 124.00 |
| 10,000+ | $ 0.0234 | $ 234.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-223 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 18V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a low-dropout linear regulator with up to 1A output current in a three-terminal configuration. Available in fixed output voltage versions of 1.2V, 1.8V, 2.5V, 3.3V, and 5.0V, as well as an adjustable output version, it features a dropout voltage of only 1.2V at 1A output current. With its excellent performance and outstanding cost-effectiveness, it is suitable for a wide range of electronic products.
Features
- 1.2V dropout voltage at 1A output current
- Current limiting protection
- Thermal shutdown protection
- Available in 1.2V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage and adjustable output voltage versions
- 2% accuracy for 1.2V fixed output voltage version
- 1.5% accuracy for 1.8V, 2.5V, 3.3V, 5.0V fixed and adjustable output voltage versions
- Operating temperature range: -40℃ ~ +125℃
Applications
- Handheld PCs and notebook computers
- Battery chargers
- SCSI-II active termination
- Mobile phones
- Battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



