LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MC7805BDTRKG-GK product image
  • MC7805BDTRKG-GK thumbnail 1
  • MC7805BDTRKG-GK thumbnail 2
  • MC7805BDTRKG-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MC7805BDTRKG-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MC7805BDTRKG-GK
LCSC Part #
C46061589
Packaging
TO-252
Customer #
Key Attributes
Three-terminal positive voltage regulator
Datasheetpdf iconGOODWORK MC7805BDTRKG-GK
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1133$ 0.57
50+$ 0.09$ 4.50
150+$ 0.0784$ 11.76
500+$ 0.0696$ 34.80
2,500+$ 0.0626$ 156.50
5,000+$ 0.0591$ 295.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGOODWORK
PackagingTO-252
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)8mA
Output ConfigurationPositive
Output Current1A
Operating Voltage35V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece